Schneider Electric 208V, 480 V 4.7 kW Servo Motor, 3000rpm, 25 Nm Max Output Torque
- RS Stock No.:
- 655-134
- Mfr. Part No.:
- BMH1403P01A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP212,706.79
(exc. VAT)
PHP238,231.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,706.79 |
*price indicative
- RS Stock No.:
- 655-134
- Mfr. Part No.:
- BMH1403P01A2A
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 25Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 208V, 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 4.7kW | |
| Stall Torque | 71.8Nm | |
| Series | BMH | |
| Standards/Approvals | WEEE, REACH, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 25Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 208V, 480V | ||
Output Speed 3000rpm | ||
Power Rating 4.7kW | ||
Stall Torque 71.8Nm | ||
Series BMH | ||
Standards/Approvals WEEE, REACH, EAN, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver exceptional performance and reliability in industrial applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 24 N.m, this motor offers superior power management, ideal for precision tasks. Its robust design includes an IP54 rating for protection against dust and water, ensuring durability in challenging environments. The motor features advanced feedback technology with multiturn SinCos Hiperface, allowing for precise speed control and positioning. Perfect for applications requiring high efficiency and reliability, it supports seamless integration into existing setups, contributing to enhanced operational productivity.
Maximum mechanical speed of 4000 rpm for effective operation in high-speed applications
Continuous stall torque of 24 N.m ensures strong performance under load
IP54 degree of protection safeguards against environmental factors, enhancing longevity
Multiturn SinCos Hiperface feedback type allows for accurate positioning and speed feedback
Equipped with a holding brake for added safety and operational ease
Rotatable right-angled connectors facilitate efficient electrical connections
Related links
- Schneider Electric 208V 4500rpm, 25 Nm Max Output Torque
- Schneider Electric 208V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 208V 3800rpm 19 mm Shaft Diameter
- Schneider Electric 208V, 480 V 1.6 kW Servo Motor
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
- Schneider Electric 800 W 480 V 1.5A Servo Drive, Servo Controller Function
- Schneider Electric 7 kW 480 V 24A Servo Drive, Pulse Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
