Schneider Electric 220 V 850 W Servo Motor, 3000 rpm, 13.8 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-815
- Mfr. Part No.:
- BCH2MM0813CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP206,369.06
(exc. VAT)
PHP231,133.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP206,369.06 |
*price indicative
- RS Stock No.:
- 588-815
- Mfr. Part No.:
- BCH2MM0813CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 13.8Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 220 V | |
| Output Speed | 3000rpm | |
| Power Rating | 850W | |
| Stall Torque | 5.39Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Shaft Length | 55mm | |
| Length | 216mm | |
| Width | 130 mm | |
| Depth | 8mm | |
| Current Rating | 6.29 A | |
| Series | BCH2 | |
| Rotor Inertia | 14.1kg.cm² | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 13.8Nm | ||
Product Type Servo Motor | ||
Supply Voltage 220 V | ||
Output Speed 3000rpm | ||
Power Rating 850W | ||
Stall Torque 5.39Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Shaft Length 55mm | ||
Length 216mm | ||
Width 130 mm | ||
Depth 8mm | ||
Current Rating 6.29 A | ||
Series BCH2 | ||
Rotor Inertia 14.1kg.cm² | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 850 W Servo Motor 13.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220 V 1500 W Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 2000 W Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 300 W Servo Motor 2.86 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 900 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 600 W Servo Motor 5.73 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 110/220 V 500 W Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter

