Schneider Electric 700V 910 W Servo Motor, 3000rpm, 2.9 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 690-607
- Mfr. Part No.:
- ILM1002P01F0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP212,117.77
(exc. VAT)
PHP237,571.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP212,117.77 |
*price indicative
- RS Stock No.:
- 690-607
- Mfr. Part No.:
- ILM1002P01F0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.9nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 700V | |
| Sub Type | Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 910W | |
| Stall Torque | 18.3nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 280mm | |
| Shaft Length | 40mm | |
| Current Rating | 13.1A | |
| Series | ILM | |
| Rotor Inertia | 3.01kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.9nm | ||
Product Type Servo Motor | ||
Supply Voltage 700V | ||
Sub Type Motor | ||
Output Speed 3000rpm | ||
Power Rating 910W | ||
Stall Torque 18.3nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 280mm | ||
Shaft Length 40mm | ||
Current Rating 13.1A | ||
Series ILM | ||
Rotor Inertia 3.01kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo modules integrated into Lexium 62 ILM ensure that servo drives are no longer located in the control cabinet, but in the field. Mechanics, software, and even electronics can be designed modularly. This makes ILM servo modules a key element in modular machine design and an Ideal solution for machines with many different optional mechatronic modules. Lexium 62 ILM is fully software-compatible with the stand-alone Lexium 52 servo drives as well as the drives from the multi-axis Lexium 62 servo drives.
Rated output power is 910 W
Nominal torques 2.9 Nm
Nominal speed is 3000 rpm
Related links
- Schneider Electric 700V 910 W Servo Motor 2.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Schneider Electric 700V 600 W Servo Motor 1.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 700V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
