Siemens 380V, 480 V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-901
- Mfr. Part No.:
- 1FL2306-1AC01-1HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP46,010.62
(exc. VAT)
PHP51,531.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,010.62 |
*price indicative
- RS Stock No.:
- 668-901
- Mfr. Part No.:
- 1FL2306-1AC01-1HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 12nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 380V, 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 750W | |
| Stall Torque | 3.7nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 148.2mm | |
| Shaft Length | 58mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 8.4A | |
| Series | 1FL2306 | |
| Rotor Inertia | 7.96kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 12nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 380V, 480V | ||
Output Speed 3000rpm | ||
Power Rating 750W | ||
Stall Torque 3.7nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 148.2mm | ||
Shaft Length 58mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 8.4A | ||
Series 1FL2306 | ||
Rotor Inertia 7.96kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 12.00 Nm with a maximum current of 8.4 A. It operates at a maximum speed of 3,000 rpm and features a metal angular connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a modern, sleek look.
Compact design facilitates easy installation in limited space
Integrated safety features enhance operational reliability
Support for diverse motor types expands application versatility
Real-time diagnostics provide insights for proactive maintenance
Energy-efficient operation contributes to cost savings
User friendly Interface enables straightforward configuration
Durable construction withstands harsh industrial environments
Related links
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 380V 4000rpm 19 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
