Siemens 24V 750 W Servo Motor, 3000rpm, 12 nm Max Output Torque, 22 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP68,843.05

(exc. VAT)

PHP77,104.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,843.05

*price indicative

RS Stock No.:
668-771
Mfr. Part No.:
1FL2306-1AC11-1HB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

12nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

3000rpm

Power Rating

750W

Stall Torque

3.7nm

Mount Type

Flange

Shaft Diameter

22mm

Shaft Length

58mm

Length

202.7mm

Width

110mm

Depth

130mm

Current Rating

8.4A

Series

1FL2306

Rotor Inertia

7.96kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 12.00 Nm with a maximum current of 8.4 A. It operates at a maximum speed of 3,000 rpm and features a metal angular connector for reliable motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a modern, sleek look.

High performance design tailored for industrial applications

Built to operate in demanding conditions which ensuring durability

User friendly interfaces simplify setup and operation

Seamless integration with other automation systems enhances versatility

Advanced energy management features promote cost efficiency

Robust safety standards ensure compliance and protection

Supports enhanced productivity and reduced operational downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy