Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-770
- Mfr. Part No.:
- 1FL2103-2AG11-0HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP50,926.92
(exc. VAT)
PHP57,038.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,926.92 |
*price indicative
- RS Stock No.:
- 668-770
- Mfr. Part No.:
- 1FL2103-2AG11-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.24nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.64nm | |
| Shaft Diameter | 14mm | |
| Length | 105.5mm | |
| Shaft Length | 30mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 1.28A | |
| Series | 1FL2 | |
| Rotor Inertia | 0.08kg.cm² | |
| Standards/Approvals | RoHS directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.24nm | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.64nm | ||
Shaft Diameter 14mm | ||
Length 105.5mm | ||
Shaft Length 30mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 1.28A | ||
Series 1FL2 | ||
Rotor Inertia 0.08kg.cm² | ||
Standards/Approvals RoHS directive | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.28 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.
Incorporates cutting-edge technology for superior performance
Designed for seamless integration into existing systems
Optimises energy efficiency, contributing to lower operational costs
Robust construction guarantees long-lasting durability
Ideal for a range of industrial applications, enhancing process reliability
Supports sustainability initiatives with eco-friendly operation
Related links
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
