Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP50,926.92

(exc. VAT)

PHP57,038.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,926.92

*price indicative

RS Stock No.:
668-395
Mfr. Part No.:
1FL2203-2AG11-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Length

104mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

1.33A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.

High efficiency ratings for superior energy savings

Robust design ensures resilience in harsh environments

User friendly Interface promotes quick installation and setup

Advanced technology enhances operational performance

Compatible with a wide range of industrial systems

Flexible configurations support diverse application needs

High reliability minimises downtime and maintenance costs

Engineered for long service life which ensuring enduring Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy