Siemens 24V 200 W Servo Motor, 6500rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP48,941.78

(exc. VAT)

PHP54,814.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,941.78

*price indicative

RS Stock No.:
668-872
Mfr. Part No.:
1FL2103-2AF10-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6500rpm

Power Rating

200W

Stall Torque

0.64nm

Mount Type

Flange

Shaft Diameter

14mm

Length

105.5mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

4.8A

Series

1FL2103

Rotor Inertia

0.08kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.30 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Ensures precision control for optimal performance

Designed for seamless integration into various systems

Supports high operational demands with reliability

Crafted for energy efficiency which reducing operational costs

Robust construction suitable for industrial settings

Enhances overall operational efficiency and productivity

Provides confidence in performance under demanding conditions

Ideal for innovative applications across multiple sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy