Siemens 480V 1 kW Servo Motor, 3000rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP65,319.94

(exc. VAT)

PHP73,158.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,319.94

*price indicative

RS Stock No.:
668-592
Mfr. Part No.:
1FL2204-4AF10-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

10nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Motor

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Length

186.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

3A

Series

1FL

Rotor Inertia

1.61kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Advanced technology for reliable industrial performance

Designed to enhance operational efficiency

Easily integrates with existing systems for convenience

Durable construction ensures longevity and reduced downtime

Compact form factor saves valuable installation space

Versatile applications across various industries

Supports improved productivity and safety in the workplace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy