Siemens 380V, 480 V 1 kW Servo Motor, 6500rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP49,436.91

(exc. VAT)

PHP55,369.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,436.91

*price indicative

RS Stock No.:
668-674
Mfr. Part No.:
1FL2204-4AF01-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

10nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

380V, 480V

Output Speed

6500rpm

Power Rating

1kW

Stall Torque

3.2nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

124.6mm

Width

70mm

Depth

81mm

Current Rating

9.9A

Series

1FL2204

Rotor Inertia

1.61kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Engineered for superior performance in diverse applications

Robust construction ensures high durability and resistance to environmental factors

Integrated Advanced technology for optimal operational efficiency

Designed specifically to meet industrial standards for reliability

Backed by siemens' extensive expertise and commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy