Siemens 380V, 480 V 750 W Servo Motor, 6500rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP42,289.27

(exc. VAT)

PHP47,363.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,289.27

*price indicative

RS Stock No.:
668-532
Mfr. Part No.:
1FL2204-2AF00-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

7.5nm

Product Type

Servo Motor

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6500rpm

Power Rating

750W

Stall Torque

2.4nm

Shaft Diameter

19mm

Mount Type

Flange

Shaft Length

40mm

Length

124.6mm

Width

70mm

Depth

81mm

Current Rating

7.1A

Series

1FL2204

Rotor Inertia

1.23kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 7.50 Nm with a maximum current of 7.1 A. It operates at speeds up to 6,500 rpm, making it suitable for high-performance applications. The motor features a metal hybrid connector for secure connections and is housed in Anthracite, RAL 7016, providing both durability and a modern aesthetic.

Optimised for precision motion control across a range of industrial applications

Robust design ensures durability and reliability in demanding conditions

Seamless integration into existing systems for enhanced operational efficiency

Designed to meet strict industry standards which ensuring compliance and quality

Supports various operational configurations which enabling flexibility and adaptability

Minimises downtime which allowing for continuous productivity and reduced operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy