Siemens 24V 750 W Servo Motor, 6500rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP64,129.59

(exc. VAT)

PHP71,825.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,129.59

*price indicative

RS Stock No.:
668-550
Mfr. Part No.:
1FL2204-2AF11-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

7.5nm

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6500rpm

Power Rating

750W

Stall Torque

2.4nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

168.6mm

Width

70mm

Depth

81mm

Current Rating

7.1A

Series

1FL2204

Rotor Inertia

1.23kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 7.50 Nm with a maximum current of 7.1 A. It operates at speeds up to 6,500 rpm, making it suitable for high-performance applications. The motor features a metal hybrid connector for secure connections and is housed in Anthracite, RAL 7016, providing both durability and a modern aesthetic.

Optimised for High performance in industrial automation

Designed to integrate seamlessly with existing systems

Built with Durable materials for long lasting reliability

Offers User friendly operation for enhanced productivity

Ideal solution for complex processes in various applications

Facilitates efficiency improvements across diverse industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy