Siemens 24V 750 W Servo Motor, 6500rpm, 7.5 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP61,151.40

(exc. VAT)

PHP68,489.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,151.40

*price indicative

RS Stock No.:
668-544
Mfr. Part No.:
1FL2204-2AF10-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

7.5nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6500rpm

Power Rating

750W

Stall Torque

2.4nm

Mount Type

Flange

Shaft Diameter

19mm

Length

168.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

7.1A

Series

1FL2204

Rotor Inertia

1.23kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 7.50 Nm with a maximum current of 7.1 A. It operates at speeds up to 6,500 rpm, making it suitable for high-performance applications. The motor features a metal hybrid connector for secure connections and is housed in Anthracite, RAL 7016, providing both durability and a modern aesthetic.

Compact design for easy integration into tight spaces

High efficiency to reduce energy consumption and operational costs

Durable construction for extended lifespan and reliability in harsh environments

Suitable for a wide range of applications which from light to heavy-duty

Meets environmental standards for sustainable operation

Designed for low maintenance requirements which enhancing overall productivity

Robust performance under varying loads which ensuring stability

Quiet operation which contributing to a comfortable working atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy