Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-244
- Mfr. Part No.:
- BMH1001P17A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP149,893.78
(exc. VAT)
PHP167,881.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,893.78 |
*price indicative
- RS Stock No.:
- 655-244
- Mfr. Part No.:
- BMH1001P17A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.8Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 128.6mm | |
| Width | 225mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.8Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 128.6mm | ||
Width 225mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high performance in precision applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 3.3 N·m, it delivers reliable and efficient operation. The motor features a keyed shaft and is designed to provide compatibility with Lexium 32 series, ensuring seamless integration into various systems. It also boasts an IP54 rating, making it robust against dust and moisture, suitable for diverse industrial environments. Discontinued as of 9 February 2023, this motor remains a strong choice for those seeking a balance between performance and durability in motion control solutions.
Maximum mechanical speed of up to 6000 rpm for enhanced operational efficiency
Continuous stall torque of 3.3 N·m to support demanding applications
Compatibility with LXM32 series, facilitating easy integration and system flexibility
Keyed shaft design ensures secure attachment and reduced slippage
IP54 degree of protection provides effective dust and moisture resistance, suitable for various environments
Speed feedback resolution of 32768 points/turn for precise motion control
Natural convection cooling promotes optimal thermal management
Compact dimensions of 128.6 mm length and lightweight design at 3.34 kg for easy installation
Designed for three-phase networks, ensuring versatile application capabilities
Constructed for extended performance, aligning with the industry's sustainability standards
Related links
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
