Schneider Electric 480V 2.36 W Servo Motor, 6000rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-116
- Mfr. Part No.:
- BMH1002P16A1A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP131,857.52
(exc. VAT)
PHP147,680.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,857.52 |
*price indicative
- RS Stock No.:
- 655-116
- Mfr. Part No.:
- BMH1002P16A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 160.6mm | |
| Width | 22mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, REACH, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 160.6mm | ||
Width 22mm | ||
Series BMH | ||
Standards/Approvals RoHS, REACH, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for precision and efficiency in demanding applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 6.2 N.m, it provides reliable performance across various operating conditions. This servo motor features a keyed shaft and is protected to IP54 standards, ensuring resilience against dust and moisture. Its compatibility with the LXM32.D18N4 at 400...480 V three-phase systems increases versatility in deployment. Additionally, the motor operates without a holding brake and is equipped for straightforward integration with other equipment through straight connectors, making it an excellent choice for advanced automation processes.
Maximum mechanical speed of 6000 rpm ensures high performance in various applications
Continuous stall torque of 6.2 N.m enhances reliability during operations
Keyed shaft design provides secure connection and stability
IP54 rating protects against dust and water, ensuring durability
No holding brake promotes seamless operation
Straight connectors enable easy connectivity for streamlined installations
Natural convection cooling eliminates the need for additional cooling systems
Compact dimensions facilitate installation in space-constrained environments
Low weight of 4.92 kg enhances ease of handling and installation
Related links
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
