Schneider Electric 480V 2.36 W Servo Motor, 6000rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-945
- Mfr. Part No.:
- BMH1002P16F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP139,497.80
(exc. VAT)
PHP156,237.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,497.80 |
*price indicative
- RS Stock No.:
- 654-945
- Mfr. Part No.:
- BMH1002P16F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.36W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 202.3mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, EAN, REACH, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 2.36W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 202.3mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals RoHS, EAN, REACH, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precise motor control. With a maximum mechanical speed of 6000 rpm, this motor delivers a continuous stall torque of 6.2 N.m, ensuring reliable operation for demanding tasks. The keyed shaft and IP54 protection rating make it ideal for both industrial and commercial environments, enabling efficient functionality in a variety of settings. Its compatibility with the LXM32.D18N4 series at voltages of 400 to 480V facilitates seamless integration into existing systems, while advanced feedback resolution of 32768 points per turn guarantees exceptional positional accuracy. Whether used for automation, robotics, or manufacturing, this servo motor is tailored for optimal performance and longevity.
Continuous stall current of 5.04 A ensures consistent performance
Holding brake provides enhanced safety and reliability during operation
Feedback type includes single turn SinCos Hiperface for precise control
Natural convection cooling method prevents overheating in demanding conditions
Torque constant of 1.2 N.m/A guarantees consistent power response
User-friendly rotatable right-angled connectors simplify installation
Minimal maintenance required due to robust design and construction
Temperature rating up to 135°C supports heavy-duty applications
Lightweight design at 6.4 kg enhances ease of handling and installation
Related links
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
