Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-924
- Mfr. Part No.:
- SH31402P11A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP221,136.89
(exc. VAT)
PHP247,673.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP221,136.89 |
*price indicative
- RS Stock No.:
- 654-924
- Mfr. Part No.:
- SH31402P11A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60.1Nm | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 272.5mm | |
| Width | 2 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 60.1Nm | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 272.5mm | ||
Width 2 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, offering exceptional reliability and precision. With a robust maximum mechanical speed of 4000 RPM, this three-phase motor delivers continuous stall torque of 19.5 N.m and continuous power of 3900 W. It features a rated supply voltage range of 115 to 480 V, making it versatile for various industrial uses. The motor's unique design includes an absolute single-turn SinCos Hiperface encoder, ensuring accurate feedback and control. Built to comply with IP54 and IP65 standards, it provides optimal protection against external elements. Ideal for integration with the PacDrive 3 system, this servo motor presents an efficiency-boosting solution for advanced motion control.
High maximum mechanical speed of 4000 RPM enhances operational efficiency
Three-phase motor delivers continuous stall torque of 19.5 N.m for powerful performance
Rated supply voltage range from 115 to 480 V provides flexibility in various environments
Features an absolute single-turn SinCos Hiperface encoder for precise speed feedback
Designed with IP54 and IP65 protection ratings to withstand harsh operating conditions
Compatible with PacDrive 3, enabling smooth integration into existing systems
Offers a small footprint with a length of 272.5 mm, suitable for space-constrained applications
Equipped with a rotatable right-angled connector for simplified electrical connections
Related links
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter

