Schneider Electric 115V, 480 V 690 W Servo Motor, 8000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-675
- Mfr. Part No.:
- SH30701P02F2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP157,637.51
(exc. VAT)
PHP176,554.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,637.51 |
*price indicative
- RS Stock No.:
- 654-675
- Mfr. Part No.:
- SH30701P02F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 690W | |
| Stall Torque | 1.25Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 179.5mm | |
| Width | 395mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 8000rpm | ||
Power Rating 690W | ||
Stall Torque 1.25Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 179.5mm | ||
Width 395mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motors features a low rotor moment of inertia, enabling high acceleration capability for dynamic applications. The winding technology results in higher power density in a compact design. This servo has a nominal continuous stall torque of 1.4 Nm and achieves a peak torque of 3.5 Nm. Its rated speed is up to 7200 rpm, depending on the supply voltage. This results in a voltage-dependent rated power of up to 950 W. The built-in encoder is a multiturn SinCos Hiperface with 128 periods/revolution (128x1024x4096).
Number of mains phases is 3-phase supply
Continuous current at standstill is 1.8 A
Continuous torque at standstill is 1.25 Nm at 115-480 V 3-phase supply
Related links
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 7200rpm 11 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
