Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-573
- Mfr. Part No.:
- BMH0701P22A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP134,622.58
(exc. VAT)
PHP150,777.29
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,622.58 |
*price indicative
- RS Stock No.:
- 654-573
- Mfr. Part No.:
- BMH0701P22A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 122mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, REACH, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 122mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, REACH, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is a highly advanced component ideal for applications needing precise motion control and high performance. Designed for a maximum mechanical speed of 8000 rpm, it ensures reliability in demanding operational environments. Featuring a continuous stall torque of 1.2 N.m, along with various peak torque options, this motor is compatible with popular drive models such as LXM32.U60N4 at 400 V and LXM32.D12N4 at 480 V. With an IP65/IP67 rating, it is well-suited for harsh conditions, offering robust protection against dust and water. Additionally, this servo motor integrates seamlessly with Schneider's Lexium 32 range, boasting exceptional feedback resolution for superior positioning accuracy.
Maximum mechanical speed of 8000 rpm for reliable high-speed applications
Continuous stall torque of 1.2 N.m for steady performance in demanding environments
Compatible with multiple drive models for greater versatility in system integration
IP65/IP67 rated for effective dust and water protection
Multiturn SinCos Hiperface feedback type enhances positioning precision
Comes with an international standard flange for easy mounting
Designed with a smooth shaft end to facilitate seamless connections
Supports natural convection cooling for efficient thermal management
Extremely compact dimensions, allowing for flexible installation
Offers a low-weight design at 1.6 kg, reducing the overall burden on machinery
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter

