Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-233
- Mfr. Part No.:
- BMH0702P06F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP109,942.97
(exc. VAT)
PHP123,136.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- 1 unit(s) shipping from December 18, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,942.97 |
*price indicative
- RS Stock No.:
- 655-233
- Mfr. Part No.:
- BMH0702P06F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.4Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 193mm | |
| Width | 193 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.4Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 193mm | ||
Width 193 mm | ||
Series BMH | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and high performance in demanding applications. This compact and robust device boasts a maximum mechanical speed of 8000 rpm and delivers exceptional continuous stall torque of 2.5 N.m. Designed to ensure longevity and reliability, it features an IP54 degree of protection against dust and moisture, making it suitable for challenging working environments. The inclusion of a holding brake enhances safety and control, while superior feedback resolution of 32768 points per turn guarantees accurate positioning. Compatible with LXM32.D12N4 across various voltage ratings, this servo motor is the embodiment of advanced engineering and operational efficiency, catering to both complex industrial and automation tasks.
Maximum mechanical speed of 8000 rpm facilitates rapid operations
Continuous stall torque of 2.5 N.m ensures reliable performance under load
IP54 protection standard safeguards against environmental contaminants
Equipped with a holding brake for enhanced operational security
Features smooth shaft end for easy integration with compatible equipment
Incorporates rotatable right-angled connectors for flexible electrical connections
Feedback type of single turn SinCos Hiperface guarantees precise position tracking
Designed for three-phase networks, enhancing energy efficiency and performance
Lightweight construction with a net weight of just 3.3 kg optimises installation processes
Excellent thermal management with a cooling type of natural convection
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1380 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter

