Schneider Electric 240V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 654-448
- Mfr. Part No.:
- BMH0703T06A1A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP110,742.02
(exc. VAT)
PHP124,031.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,742.02 |
*price indicative
- RS Stock No.:
- 654-448
- Mfr. Part No.:
- BMH0703T06A1A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Supply Voltage | 240V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 186mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Supply Voltage 240V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 186mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in precision motion control applications. With a remarkable maximum speed of 8000 rpm and a continuous stall torque of 3.4 N.m, it ensures seamless functionality across various operational environments. Designed without a brake and featuring an IP54 ingress protection rating, this motor excels in both reliability and adaptability. Ideal for use with LXM32 drives, this motor maintains optimal performance while accommodating intricate systems, making it a versatile choice for automation and industrial tasks alike.
Maximum mechanical speed of 8000 rpm for efficient operations
Continuous stall torque of 3.4 N.m enabling reliable performance
Smooth shaft end design simplifies integration with existing systems
IP54 rating ensures durability in challenging environments
Feedback resolution of 32768 points/turn enhances precision in motion control
Compatibility with LXM32.D30M2 and LXM32.D18M2 drives for versatile applications
Natural convection cooling reduces maintenance needs over time
Compact dimensions with a net weight of only 3 kg for easier handling
Straight connector electrical connections simplify installation
Manufactured with a commitment to sustainability through reduced environmental impact
Related links
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 600 W Servo Motor 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 400V 970 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
