Schneider Electric 480V 7.95 W Servo Motor, 3500rpm, 162.7 Nm Max Output Torque, 38 mm Shaft Diameter

Subtotal (1 unit)*

PHP676,834.99

(exc. VAT)

PHP758,055.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP676,834.99

*price indicative

RS Stock No.:
654-114
Mfr. Part No.:
BMH1903P22F2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

162.7Nm

Product Type

Servo Motor

Supply Voltage

480V

Sub Type

Servo Motor BMH

Output Speed

3500rpm

Power Rating

7.95W

Stall Torque

65Nm

Shaft Diameter

38mm

Mount Type

Flange

Length

370mm

Width

4mm

Series

BMH

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and reliability, delivering robust performance with a maximum mechanical speed of 3500 rpm. Designed to excel in challenging environments, this motor boasts an IP65/IP67 rating, ensuring protection against dust and water ingress. With up to 65 Nm of continuous stall torque, it provides the power needed for demanding applications. This servo motor is compatible with various configurations, enabling flexible integration into existing systems. Featuring a smooth shaft design and international standard flange for easy mounting, this product represents a perfect blend of efficiency and versatility, suitable for automated systems requiring high performance and durability.

Maximum mechanical speed of 3500 rpm enhances operational efficiency

Continuous stall torque up to 65 Nm supports demanding loads and applications

IP65/IP67 protection rating guarantees reliability in harsh environments

Smooth shaft design facilitates seamless integration with various equipment

Rotatable right-angled connectors simplify electrical connections

Feedback resolution of 131072 points/turn ensures accurate position control

Integrated holding brake secures the shaft during transient conditions

Natural convection cooling promotes extended durability and performance

Lightweight design at 44.5 kg allows for straightforward mounting and installation

Compatible with Lexium 32 range, broadening application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy