Schneider Electric 480 V 7.95 W Servo Motor, 3500 rpm, 162.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 654-968
- Mfr. Part No.:
- BMH1903P21A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP445,371.56
(exc. VAT)
PHP498,816.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP445,371.56 |
*price indicative
- RS Stock No.:
- 654-968
- Mfr. Part No.:
- BMH1903P21A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 162.7Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 3500rpm | |
| Power Rating | 7.95W | |
| Stall Torque | 65Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 310mm | |
| Width | 295 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 162.7Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 3500rpm | ||
Power Rating 7.95W | ||
Stall Torque 65Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 310mm | ||
Width 295 mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance designed for precision in motion control applications. With a maximum mechanical speed of 3500 rpm, it showcases advanced engineering tailored for reliability and efficiency. Its IP65/IP67 rating provides robust environmental protection, ensuring durability in challenging conditions. Featuring a smooth shaft end, the servo motor is compatible with various LXM32 series products, enhancing integration flexibility. The unit excels in both continuous and peak stall torque, making it suitable for demanding industrial applications where precision and power are paramount.
IP65 standard for protection against dust and water intrusion
Peak stall torque reaches 162.7 N.m for high-performance applications
Continuous stall torque of 65 N.m for sustained operation under load
Nominal output power of 7750 W, optimising energy use during operation
Feedback type employs Single turn SinCos Hiperface for precise control
Natural convection cooling design enhances operational stability
Designed with a standard flange for easy mounting and integration
Stator resistance of 0.13 Ohm enhances energy efficiency
Environmental data compliance with EU RoHS and REACh regulations
Carbon footprint minimised for sustainable production practices
Related links
- Schneider Electric 480 V 7.95 W Servo Motor 162.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 9.6 W Servo Motor 232 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 9800 W Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter

