Schneider Electric 480V 1.06 W Servo Motor, 3000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-009
- Mfr. Part No.:
- BSH0701P01A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP120,421.94
(exc. VAT)
PHP134,872.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,421.94 |
*price indicative
- RS Stock No.:
- 654-009
- Mfr. Part No.:
- BSH0701P01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 1.06W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 154mm | |
| Width | 19mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 1.06W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 154mm | ||
Width 19mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered to deliver exceptional performance with a maximum mechanical speed of 8000 rpm. Ideal for dynamic applications, it provides continuous stall torque of 1.4 N.m across multiple voltage configurations, including 400 V and 480 V in three-phase systems. With its robust design featuring an untapped shaft and IP50 protection rating, the motor is intended for reliability in various environments. Compatibility with both Lexium 15 and Lexium 32 series ensures versatility, complemented by high-resolution speed feedback capabilities. This motor promises to enhance operational efficiency and precision in automation tasks.
Maximum mechanical speed of 8000 rpm for high-speed applications
Continuous stall torque of 1.4 N.m enhances operational efficiency
Compatible with multiple voltage inputs including 400 V and 480 V
Overall design includes an untapped shaft and IP50 degree of protection
High-resolution speed feedback at 131072 points/turn for precise control
Electrical connections feature rotatable right-angled connectors for flexible installation
Natural convection cooling ensures reliable thermal management
Centring collar design allows secure mounting with four mounting holes
Lightweight at 2.2 kg facilitates easier integration into existing systems
Offers an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric 480V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700V 1.1 kW Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
