Schneider Electric 480V 1.05 W Servo Motor, 8000rpm, 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-972
- Mfr. Part No.:
- BMH0701P12A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP155,685.10
(exc. VAT)
PHP174,367.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,685.10 |
*price indicative
- RS Stock No.:
- 653-972
- Mfr. Part No.:
- BMH0701P12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.2Nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.05W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 122mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | REACH, EAN, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.2Nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.05W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 122mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals REACH, EAN, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision and reliability. With a maximum mechanical speed of 8000 rpm and an outstanding continuous stall torque of 1.2 N.m, this motor is ideal for systems demanding both agility and strength. Its compact build and IP54 degree of protection ensure that it can operate effectively in various environments, while the keyed shaft adds to its ease of integration into existing setups. Additionally, the BMH range is compatible with Lexium 32 drives, enhancing its versatility in modern automation systems.
Maximum mechanical speed of 8000 rpm ensures swift operations
Continuous stall torque of 1.2 N.m provides reliable performance under load
IP54 rating protects the motor against dust and water ingress
Keyed shaft design facilitates secure and straightforward mounting
Compatible with LXM32.U60N4 and LXM32.D12N4 drives for flexible application integration
Speed feedback resolution of 131072 points/turn x 4096 turns delivers exceptional precision
Natural convection cooling allows for efficient heat management
Compact dimensions promote ease of installation in space-constrained environments
Constructed to meet International standards for mounting and connections
Backed by an 18-month warranty for peace of mind in investment
Related links
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 1.05 W Servo Motor 2.4 Nm Max Output Torque, 11 mm Shaft Diameter
