Schneider Electric 480 V 5.24 W Servo Motor, 5000 rpm, 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 653-888
- Mfr. Part No.:
- BMH1901P32F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP396,170.68
(exc. VAT)
PHP443,711.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP396,170.68 |
*price indicative
- RS Stock No.:
- 653-888
- Mfr. Part No.:
- BMH1901P32F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 89.7Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 5000rpm | |
| Power Rating | 5.24W | |
| Stall Torque | 30Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Length | 25mm | |
| Width | 290 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 89.7Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 5000rpm | ||
Power Rating 5.24W | ||
Stall Torque 30Nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Length 25mm | ||
Width 290 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers powerful performance tailored for demanding applications. Designed with a maximum mechanical speed of 4000 rpm, this motor exhibits exceptional continuous stall torque of 30 N.m across various configurations. Enhanced by an IP65/IP67 rating, it guarantees robust protection against dust and moisture, making it ideal for harsh environments. Its advanced feedback type, using multiturn SinCos Hiperface technology, ensures high precision and reliability. Additionally, with a sophisticated holding brake and a compact design featuring a keyed shaft, this motor combines efficiency and durability, meeting the requirements of modern industrial automation.
Offers high precision with a feedback resolution of 131072 points/turn x 4096 turns
Includes a holding brake with 80 N.m torque for enhanced safety and performance
Features a natural convection cooling type, allowing efficient heat dissipation
Compact size with a motor flange size of 190 mm optimises mounting in various applications
Weighs only 20.5 kg, making it easy to handle and install
Back emf constant of 87.6 V/krpm ensures efficient power usage and performance
Related links
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1300 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 7.95 W Servo Motor 162.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 9.6 W Servo Motor 232 Nm Max Output Torque, 38 mm Shaft Diameter

