Schneider Electric 115/480 V 3900 W Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-843
- Mfr. Part No.:
- SH31402P02F2000
- Manufacturer:
- Schneider Electric
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP219,142.29
(exc. VAT)
PHP245,439.36
(inc. VAT)
- RS Stock No.:
- 653-843
- Mfr. Part No.:
- SH31402P02F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 3900W | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 310.5mm | |
| Width | 590 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 4000rpm | ||
Power Rating 3900W | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 310.5mm | ||
Width 590 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for high-performance applications, providing precise motion control and robust torque capabilities. Designed to operate within a voltage range of 115 to 480 V, this three-phase motor offers a maximum mechanical speed of 4000 RPM, making it ideal for demanding automation tasks. Its solid construction features an IP54/IP65 degree of protection, ensuring durability in various environments. The holding brake included further enhances operational safety and efficiency. With a compact size and standard flange support, this motor fits seamlessly into existing systems while driving consistent performance in industrial applications.
Maximum mechanical speed of 4000 RPM for rapid response
Rated supply voltage range of 115 to 480 V for versatile applications
Continuous stall torque of 19.5 N.m ensures reliable operation
Peak stall torque of 60.1 N.m delivers extra strength when needed
Smooth shaft design for seamless integration in mechanical systems
Absolute multiturn encoder provides higher accuracy in motion feedback
Robust design with IP54/IP65 protection against ingress of dust and water
Natural convection cooling promotes operational efficiency
Compact length of 310.5 mm allows for space-saving installations
International standard flange support simplifies mounting
Environmental commitment with recyclable materials for sustainability
Related links
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 130 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter


