Schneider Electric 220 V 900 W Servo Motor, 3000 rpm, 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-816
- Mfr. Part No.:
- BCH2MM0913CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP200,796.28
(exc. VAT)
PHP224,891.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,796.28 |
*price indicative
- RS Stock No.:
- 588-816
- Mfr. Part No.:
- BCH2MM0913CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 8.59Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 220 V | |
| Output Speed | 3000rpm | |
| Power Rating | 900W | |
| Stall Torque | 25.77Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 198mm | |
| Shaft Length | 55mm | |
| Series | Lexium 28 | |
| Rotor Inertia | 10kg.cm² | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 8.59Nm | ||
Product Type Servo Motor | ||
Supply Voltage 220 V | ||
Output Speed 3000rpm | ||
Power Rating 900W | ||
Stall Torque 25.77Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 198mm | ||
Shaft Length 55mm | ||
Series Lexium 28 | ||
Rotor Inertia 10kg.cm² | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 900 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 200 V 900 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 110/220 V 300 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400 V 0.6 kW Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220 V 1500 W Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 2000 W Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 600 W Servo Motor 5.73 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter

