Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque

Subtotal (1 unit)*

PHP489,166.79

(exc. VAT)

PHP547,866.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP489,166.79

*price indicative

RS Stock No.:
196-026
Mfr. Part No.:
EMMT-AS-190-MKR-HS-R3MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

118.3Nm

Supply Voltage

680V

Output Speed

2163rpm

Power Rating

7.43kW

Stall Torque

76.7Nm

Mount Type

Flange

Length

450mm

Width

450mm

Depth

30mm

Current Rating

41.5A

Series

EMMT-AS

Rotor Inertia

110kg.cm²

Standards/Approvals

UKCA, UL E342973, CE, cULus, EN, IEC 60034, RCM trademark, RoHS

Model Number

8148386

COO (Country of Origin):
DE
The Festo Servo Motor combines advanced technology with exceptional precision, catering to diverse industrial applications. Featuring a robust design, it operates efficiently within a range of ambient temperatures. Designed for adaptability, it offers various mounting positions, making it suitable for a wide array of configurations. Reliability is at the forefront, backed by a durable bearing lifetime of 20,000 hours, ensuring longevity in operation. Equipped with powerful torque specifications, this servo motor is perfect for demanding tasks, solidifying its place as a cornerstone in automation technology.

High torque performance enables efficient handling of heavy loads

Digital motor temperature transmission promotes precise monitoring

Multi turn safety encoder enhances positional accuracy and reliability

Rated with a high degree of protection which ensuring resilience in various conditions

Energy efficient operation minimises power consumption in long term tasks

Corrosion resistance class guarantees performance in challenging environments

Advanced shock resistance makes it ideal for dynamic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy