Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- RS Stock No.:
- 710-432
- Mfr. Part No.:
- 8660046
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP23,210.46
(exc. VAT)
PHP25,995.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,210.46 | PHP11,605.23 |
*price indicative
- RS Stock No.:
- 710-432
- Mfr. Part No.:
- 8660046
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Assembly Parts | |
| Product Type | Panel | |
| For Use With | Base/Plinth System VX | |
| Material | Sheet Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | UL | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Assembly Parts | ||
Product Type Panel | ||
For Use With Base/Plinth System VX | ||
Material Sheet Steel | ||
Rack Unit 2U | ||
Standards/Approvals UL | ||
Finish Matt | ||
The Rittal base/plinth trim panels, side serve as essential components for the VX base/plinth system, designed to enhance structural stability and interior organisation. Crafted from high-quality sheet steel, these panels finish off the sides of a base/plinth unit, ensuring a polished appearance while providing additional support for bayed configurations. These products are not only functional but also comply with stringent industry standards, including UL 50E Type 1 and Type 12 ratings. With a depth of 1,200 mm and a striking RAL 9005 colour finish, these panels are engineered for compatibility across multiple enclosure types within the VX series, making them an indispensable choice for professional applications.
Model No. VX 8660.046 specifically designed for the VX base/plinth system
Solid sheet steel construction ensures durability and stability
Available in a sleek RAL 9005 colour for a professional finish
Includes necessary assembly parts for easy installation
Height options of 200 mm or 100 mm for versatile configurations
Type rating to UL 50E Type 1 and Type 12 ensures compliance with industrial standards
Weighs 7.12 kg, allowing manageable handling and installation
Sold in packs of two for convenience and cost-effectiveness
Customs tariff number 94039910 for easy import/export processing
Self-declared PCF Value of 27.1 kg CO2 eq (Cat B) signifies commitment to environmental responsibility
Related links
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
