Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- RS Stock No.:
- 710-430
- Mfr. Part No.:
- 8660044
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP12,282.47
(exc. VAT)
PHP13,756.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP12,282.47 | PHP6,141.235 |
*price indicative
- RS Stock No.:
- 710-430
- Mfr. Part No.:
- 8660044
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Panel | |
| Accessory Type | Assembly Parts | |
| For Use With | Base/Plinth System VX | |
| Material | Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | UL | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Panel | ||
Accessory Type Assembly Parts | ||
For Use With Base/Plinth System VX | ||
Material Steel | ||
Rack Unit 2U | ||
Standards/Approvals UL | ||
Finish Matt | ||
The Rittal base/plinth trim panels, side, are engineered to enhance the stability and interior configuration of bayed base/plinth systems. Designed for use with the VX series, these side trim panels serve a dual purpose: they complete the aesthetic finish of the base/plinth unit while providing additional structural integrity. Made from robust sheet steel and featuring a sleek solid design, these panels can be fitted in various configurations, offering versatility and practicality for your installation needs. With a height of 200 mm and an option for additional trim panels, they cater to diverse system requirements, thus ensuring a cohesive and professional appearance in any environment.
Constructed from Durable sheet steel for long-lasting performance
Available in a striking RAL 9005 colour for a modern finish
Compatible with multiple enclosure types including VX IT and TX CableNet
Easy installation with included assembly parts to simplify setup
Lightweight design at only 4.44 kg per pack, allowing for effortless handling
Available in packs of 2 for flexible configurations
Rated to UL 50E Type 1 and Type 12 standards for enhanced safety
Related links
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
