Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- RS Stock No.:
- 710-429
- Mfr. Part No.:
- 8660036
- Manufacturer:
- Rittal
N
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP20,161.28
(exc. VAT)
PHP22,580.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,161.28 | PHP10,080.64 |
*price indicative
- RS Stock No.:
- 710-429
- Mfr. Part No.:
- 8660036
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Base/Plinth Trim Panel | |
| Product Type | Plinth Panels | |
| For Use With | VX SE | |
| Material | Sheet Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | ETIM 9 | |
| Finish | Black RAL 9005 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Base/Plinth Trim Panel | ||
Product Type Plinth Panels | ||
For Use With VX SE | ||
Material Sheet Steel | ||
Rack Unit 2U | ||
Standards/Approvals ETIM 9 | ||
Finish Black RAL 9005 | ||
The Rittal Base/plinth side trim panels are designed for the VX base/plinth system to provide a clean finish at the sides and enhance stability. They also support interior configuration of bayed base/plinths. On 200 mm high base/plinths, either one 200 mm high or two 100 mm high trim panels may be fitted, offering flexibility in installation.
Solid design manufactured from sheet steel
Colour RAL 9005
Suitable for finishing and stabilising bayed base/plinth units
Optional fitting of one 200 mm or two 100 mm high trim panels on 200 mm base/plinths
Supplied with assembly parts
Related links
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Black Steel VX Base/Plinth Trim Panel Side, 40 HP 200 mm 1.2m
- Rittal 1200 mm Panel 1200 mm 100 mm for use with Base/Plinth Trim Panels with Brush Strip
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Adapter Filter Mat for Use with Base/Plinth Trim Panel
- Rittal VX Series Levelling Component for Use with PC TE with Base/Plinth System VX25 Baying
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
