Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- RS Stock No.:
- 710-428
- Mfr. Part No.:
- 8660030
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP4,565.01
(exc. VAT)
PHP5,112.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,565.01 | PHP2,282.505 |
*price indicative
- RS Stock No.:
- 710-428
- Mfr. Part No.:
- 8660030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Assembly Parts | |
| Product Type | Panel | |
| For Use With | Base/Plinth System VX | |
| Material | Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | UL | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Assembly Parts | ||
Product Type Panel | ||
For Use With Base/Plinth System VX | ||
Material Steel | ||
Rack Unit 2U | ||
Standards/Approvals UL | ||
Finish Matt | ||
The Rittal base/plinth trim panels, side are essential components designed to enhance both the stability and aesthetics of VX base/plinth systems. Crafted from robust sheet steel, these trim panels serve to effectively finish off the sides of a base or plinth unit, providing added structural integrity. They are tailored to meet various configuration needs, making them Ideal for the organization of enclosed systems. Finished in a classic RAL 9005 black, these trim panels not only ensure a sleek look but are also practical for interiors, ensuring your enclosure system remains both functional and visually appealing.
Constructed from Durable sheet steel for long-lasting use
Finished in RAL 9005 for a modern, sleek appearance
Includes assembly parts for easy installation
Weighs 0.7 kg per pack with two pieces in each package
Supports UL 50E Type 1 and Type 12 specifications for reliability
Net weight of 0.6 kg ensures easy handling
Category B PCF Value of 2.7 kg CO2 equivalent, reflecting environmental considerations
Comes with relevant customs tariff and EAN details for efficient processing
Related links
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
