Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- RS Stock No.:
- 710-431
- Mfr. Part No.:
- 8660045
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP17,364.74
(exc. VAT)
PHP19,448.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,364.74 | PHP8,682.37 |
*price indicative
- RS Stock No.:
- 710-431
- Mfr. Part No.:
- 8660045
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Panel | |
| Accessory Type | Assembly Parts | |
| For Use With | Base/Plinth System VX | |
| Material | Sheet Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | UL | |
| Finish | Matt | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Panel | ||
Accessory Type Assembly Parts | ||
For Use With Base/Plinth System VX | ||
Material Sheet Steel | ||
Rack Unit 2U | ||
Standards/Approvals UL | ||
Finish Matt | ||
The Rittal base/plinth trim panels are designed to enhance the structural integrity of base and plinth systems, ensuring a robust and professional finish. Ideal for completing bayed base/plinth units, they offer additional stability while allowing for flexible interior configurations. With a stylish RAL 9005 colour finish, these panels not only bolster functionality but also contribute to a sleek aesthetic, making them essential for a tidy and efficient installation.
Constructed from Durable sheet steel for long-lasting reliability
Available in two height options, allowing for customisable installation
Designed specifically for rittal's base/plinth system for optimal compatibility
Includes necessary assembly parts, simplifying installation
Type rating to UL 50E Type 1 and Type 12 ensures compliance with safety standards
Lightweight at 5.58 kg per panel, facilitating ease of handling
Packaged in sets of 2 for convenient purchasing and usability
Net weight of 5.54 kg and gross weight of 5.912 kg ensures a robust yet manageable product
Customs tariff number and EAN provided for straightforward logistical handling
Related links
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal Levelling Staffs Assembly Parts for Use with VX SE
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
