MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS-100MG-CA1N-00-T VAV Application

N

Subtotal (1 unit)*

PHP4,525.36

(exc. VAT)

PHP5,068.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,525.36

*price indicative

RS Stock No.:
842-282
Mfr. Part No.:
MIKROE-6922
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

MEMS Flow Sensor

Featured Device

TPS-100MG-CA1N-00-T

For Use With

VAV Application

Kit Classification

Click

Kit Name

TPS Pressure Click

Standards/Approvals

ISO

COO (Country of Origin):
RS
The MikroElektronika pressure sensing board is designed for gage and differential pressure measurement in various sectors. Utilising Advanced MEMS technology, it ensures reliable performance across a range of applications.

Operates within a pressure range of 0 mbar to +100 mbar, offering versatile measurements

Integrates a low-pressure MEMS sensor with fully conditioned outputs for high accuracy

Allows communication through I2C/I3C, streamlining integration with microcontrollers

Features Click Snap technology for modular design and ease of prototyping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy