MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS25G2 VAV Application
- RS Stock No.:
- 842-276
- Mfr. Part No.:
- MIKROE-6923
- Manufacturer:
- MikroElektronika
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-276
- Mfr. Part No.:
- MIKROE-6923
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | MEMS Flow Sensor | |
| Featured Device | TPS25G2 | |
| For Use With | VAV Application | |
| Kit Classification | Click | |
| Kit Name | TPS Pressure Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology MEMS Flow Sensor | ||
Featured Device TPS25G2 | ||
For Use With VAV Application | ||
Kit Classification Click | ||
Kit Name TPS Pressure Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika pressure sensor module is a Compact add-on for precision gage and differential pressure sensing. It is designed for medical, industrial, and environmental monitoring applications, offering reliable operation within a specified pressure range.
Supports both analog output and digital communication via I2C/I3C interfaces
Operates over a pressure range from -150 Pa to +150 Pa with ±1% total error band
Designed in a unique Click Snap format for flexible integration and reduced footprint
Integrates a temperature-compensated MEMS sensor for high accuracy and repeatability
Related links
- MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS-100MG-CA1N-00-T VAV Application
- MikroElektronika TPS Pressure Click Click Board, Evaluation Board for TPS-040MY-CA1N-00-T NECTO Studio
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika GeoMagnetic Click 3D Magnetic Sensor Click for BMM350 Robotics Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Click Board MEMS Based Piezoresistive Pressure Sensor Click Board for MPRSS0250KA00000C MikroBUS
