MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- RS Stock No.:
- 727-277
- Mfr. Part No.:
- MIKROE-6552
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,482.31
(exc. VAT)
PHP2,780.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,482.31 | - |
| 5 + | PHP2,433.28 | 1% |
*price indicative
- RS Stock No.:
- 727-277
- Mfr. Part No.:
- MIKROE-6552
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Featured Device | Proximity 22 Click Add On Board | |
| For Use With | Embedded Application | |
| Kit Classification | Add On Board | |
| Kit Name | Proximity Click | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Featured Device Proximity 22 Click Add On Board | ||
For Use With Embedded Application | ||
Kit Classification Add On Board | ||
Kit Name Proximity Click | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Proximity 22 Click is a Compact add-on board designed for accurate proximity, ambient light, and color sensing in various low-light and display-adaptive applications.
Supports I2C communication
Includes configurable XRES SEL jumper
Flexibility in integration
Related links
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika Proximity Click Pressure Click Board for VCNL36758 robotic collision detection
- MikroElektronika Solenoid Driver Click for Solenoid Driver Click Add on Board for Industrial Application
