MikroElektronika Solenoid Driver Click for Solenoid Driver Click Add on Board for Industrial Application

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP2,291.60

(exc. VAT)

PHP2,566.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,291.60-
5 +PHP2,246.331%

*price indicative

RS Stock No.:
727-278
Mfr. Part No.:
MIKROE-6574
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

For Use With

Industrial Application

Kit Classification

Add On Board

Featured Device

Solenoid Driver Click Add on Board

Kit Name

Solenoid Driver Click

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Solenoid Driver Click is a Compact add-on board designed to drive inductive loads such as solenoids and valves in automotive and industrial applications.

SPI communication with daisy-chain support

PWM control via input pins

Input Mapping function

Overcurrent and over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy