MikroElektronika Remote Temp Click Development Kit for EMC1833 EMC1833

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

PHP1,420.05

(exc. VAT)

PHP1,590.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,420.05-
5 +PHP1,334.366%

*price indicative

RS Stock No.:
803-104
Mfr. Part No.:
MIKROE-3685
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

EMC1833

For Use With

EMC1833

Kit Classification

Development Kit

Standards/Approvals

RoHS

Kit Name

Remote Temp Click

COO (Country of Origin):
RS
The MIKROE Remote temp click is a temperature sensing click board which features a specifically designed IC which is capable of measuring remote temperature.

Configurable Alert Pins

40°C to +125°C operating temperature

1.62V to 3.6V operating voltage

0.125°C internal or external temperature sensing resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy