HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- RS Stock No.:
- 745-076
- Mfr. Part No.:
- 21330700853015
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP64,554.08
(exc. VAT)
PHP72,300.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP64,554.08 | PHP6,455.408 |
*price indicative
- RS Stock No.:
- 745-076
- Mfr. Part No.:
- 21330700853015
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Female M12 | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Female M12 | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING panel feed through cable assembly features a female M12 connector and is pre-assembled on one side with an Ether rail cable. Designed for rear mounting, it provides reliable connectivity in various industrial applications while ensuring protection against environmental factors.
Features & Benefits
Panel feed through design allows for easy integration into control panels
Pre-assembled configuration reduces installation time and complexity
Ether rail cable with 8 contacts supports efficient data transmission
Cable length of 1.5 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Compliant with China RoHS, ELV, and IEC 61076-2-109 standards for safety
Black jacket colour provides a professional appearance and durability
Suitable for use in harsh environments, enhancing reliability
Female connector type ensures compatibility with various devices
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Can this connector be mated without tools?
The product does not specify if it can be mated without tools.
Related links
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 4 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Female 8 way Female M12 to Cable Assembly, 500 mm
- HARTING Female 8 way Female M12 to Cable Assembly, 300 mm
- HARTING Female 4 way M12 to Cable Assembly, 1.5 m
- HARTING Female 5 way M12 to Cable Assembly, 1.5 m
