HARTING Female 8 way Female M12 to Cable Assembly, 500 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP43,655.15

(exc. VAT)

PHP48,893.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP43,655.15PHP4,365.515

*price indicative

RS Stock No.:
742-573
Mfr. Part No.:
21330800850005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

500mm

Jacket Colour

Yellow

Jacket Material

PUR

Number of Contacts A

8

Connector Type A

Female M12

Connector Gender A

Female

Voltage

50V

Standards/Approvals

RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The HARTING panel feed through cable assembly features a female M12 connector and is pre-assembled with an industrial Ethernet cable, designed for rear mounting. Its robust construction and IP65/IP67 rating ensure reliable performance in various environments.

Features & Benefits


Panel feed through design allows for easy integration into control panels

Pre-assembled on one side reduces installation time and complexity

Industrial Ethernet cable supports high-speed data transmission

Cable length of 0.5 m provides flexibility in installation

IP65 and IP67 ratings ensure protection against dust and water ingress

Jacket MADE from polyurethane enhances durability and resistance to abrasion

Compliant with China RoHS and IEC 61076-2-109 standards for safety

Eight contacts facilitate multiple connections in a Compact design

Voltage rating of 50 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in telecommunications and signal transmission

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy