HARTING Male 4 way M12 to Cable Assembly, 10
- RS Stock No.:
- 744-161
- Mfr. Part No.:
- 21347800474100
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP52,839.75
(exc. VAT)
PHP59,180.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP52,839.75 | PHP5,283.975 |
*price indicative
- RS Stock No.:
- 744-161
- Mfr. Part No.:
- 21347800474100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Standards/Approvals | UL E500416 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Standards/Approvals UL E500416 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 A-Cod 4-Pol St/- M/- PUR Shld. 10 M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 10 metres and an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water, ensuring reliable performance in harsh conditions
Pre-assembled on one side for quick and easy installation, reducing setup time
Copper cable construction offers excellent conductivity and durability for long-term use
Angled male M12 connector facilitates space-saving installations in tight areas
Compliant with IEC 61076-2-101 and UL E500416 standards for safety and reliability
Polyurethane jacket material enhances flexibility and resistance to abrasion
Black jacket colour provides a professional appearance and helps in identifying cables
4 contacts ensure efficient signal transmission for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating, making it suitable for outdoor environments.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 8 way M12 to Cable Assembly, 10
- HARTING Female 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 10 m
