HARTING Male 4 way M12 to Cable Assembly, 5
- RS Stock No.:
- 740-829
- Mfr. Part No.:
- 21343400445050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP60,228.84
(exc. VAT)
PHP67,456.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP60,228.84 | PHP6,022.884 |
*price indicative
- RS Stock No.:
- 740-829
- Mfr. Part No.:
- 21343400445050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Circular Connectors M12 | |
| Cable Length | 5 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 600V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Circular Connectors M12 | ||
Cable Length 5 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 600V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 S-Cod 3+PE St/- M/- PUR 5,0M is a robust cable assembly designed for reliable connectivity in various industrial applications. With a length of 5 metres, it features a straight male M12 connector, ensuring efficient signal and power transmission.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 5 m offers flexibility in installation
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 4 supports multiple signal and power connections
Voltage: 600 V ac accommodates a wide range of applications
Standards/Approvals: CE compliance ensures adherence to safety regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly length is 5 metres, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 15
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Cable Assembly, 800 mm
