HARTING Male 4 way M12 to Cable Assembly, 15
- RS Stock No.:
- 739-697
- Mfr. Part No.:
- 21347800474150
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP70,394.72
(exc. VAT)
PHP78,842.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP70,394.72 | PHP7,039.472 |
*price indicative
- RS Stock No.:
- 739-697
- Mfr. Part No.:
- 21347800474150
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 15 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E500416 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 15 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
IP Rating IP67 | ||
Standards/Approvals UL E500416 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12 A-Cod 4-Pol St/- M/- PUR Shld. 15 M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 15 metres and an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable ensures excellent conductivity and performance
Angled male M12 connector facilitates space-saving connections
Polyurethane jacket offers durability and resistance to abrasion
Complies with IEC 61076-2-101 and UL E500416 standards for safety
Black jacket colour provides a professional appearance
4 contacts enable efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for outdoor applications.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 5
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 1.5 m
