SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS Stock No.:
- 920-043
- Mfr. Part No.:
- PP4-C201110000000
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,017.67
(exc. VAT)
PHP38,099.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,017.67 |
*price indicative
- RS Stock No.:
- 920-043
- Mfr. Part No.:
- PP4-C201110000000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Mounting Accessory | |
| Accessory Type | Device Column | |
| Product Type | Mounting Column | |
| For Use With | deTec Safety Light Curtain | |
| Series | PP4 | |
| Depth | 81mm | |
| Diameter | 195mm | |
| Height | 2.0105m | |
| Width | 101.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Mounting Accessory | ||
Accessory Type Device Column | ||
Product Type Mounting Column | ||
For Use With deTec Safety Light Curtain | ||
Series PP4 | ||
Depth 81mm | ||
Diameter 195mm | ||
Height 2.0105m | ||
Width 101.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK robust protective column designed for the deTec and deTem product families. It serves to shield devices from mechanical influences, ensuring longevity and operational reliability.
Composed of Durable aluminium with powder coating for enhanced strength
Features a pre-assembled alignment plate for easy installation
Base plate includes a spirit level and fine alignment wheel for precise setup
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick