SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 723-953
- Mfr. Part No.:
- 1211505
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP119,743.42
(exc. VAT)
PHP134,112.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,743.42 |
*price indicative
- RS Stock No.:
- 723-953
- Mfr. Part No.:
- 1211505
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Light Curtain | |
| Series | C4C | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | UKCA | |
| Protective Height | 1.5m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 590.5in | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Light Curtain | ||
Series C4C | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals UKCA | ||
Protective Height 1.5m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 590.5in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Complies with ULus and cUL safety certifications
Related links
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors