SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- RS Stock No.:
- 920-038
- Mfr. Part No.:
- PM4-A192110000000
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,462.63
(exc. VAT)
PHP57,638.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,462.63 |
*price indicative
- RS Stock No.:
- 920-038
- Mfr. Part No.:
- PM4-A192110000000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Reflector | |
| Sub Type | Reflector | |
| Product Type | Reflector | |
| For Use With | deTec Safety Light Curtain | |
| Series | PM4 | |
| Height | 1.9245m | |
| Diameter | 195mm | |
| Depth | 75.5mm | |
| Hazardous Area Certification | No | |
| Width | 136mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Reflector | ||
Sub Type Reflector | ||
Product Type Reflector | ||
For Use With deTec Safety Light Curtain | ||
Series PM4 | ||
Height 1.9245m | ||
Diameter 195mm | ||
Depth 75.5mm | ||
Hazardous Area Certification No | ||
Width 136mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK mirror column is designed for beam deflection, enhancing multi-sided access protection in industrial environments while ensuring precise alignment capabilities.
Fixed mirror allows for efficient beam redirection
Mechanical anchoring provides stability and secure installation
Pre-assembled alignment plate simplifies setup and adjustment
Includes fine alignment wheel for precise positioning
Built-in spirit level ensures accurate horizontal alignment
Constructed from robust aluminium for durability and longevity
Lightweight design facilitates easy handling with a weight of 11.22 kg
Free operating instructions available for enhanced user guidance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick