Ersa, 0DTM1 Series Sensor Head for Use with Temperature Measuring Devices
- RS Stock No.:
- 912-625
- Mfr. Part No.:
- 0DTM102
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP5,438.03
(exc. VAT)
PHP6,090.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,438.03 |
*price indicative
- RS Stock No.:
- 912-625
- Mfr. Part No.:
- 0DTM102
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Sensor Accessory | |
| Accessory Type | Sensor Head | |
| For Use With | Temperature Measuring Devices | |
| Series | 0DTM1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Sensor Accessory | ||
Accessory Type Sensor Head | ||
For Use With Temperature Measuring Devices | ||
Series 0DTM1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Ersa 0DTM1 Series Sensor Head for Use with Temperature Measuring Devices
The Igus sensor wire designed for precise connectivity in sensor systems, ensuring reliable performance and functionality in various applications.
Constructed for compatibility with the sensor head, providing a direct connection
Designed to facilitate efficient data transmission and communication
Manufactured with high-quality materials for durability and longevity
Suitable for use in complex sensor setups, enhancing operational efficiency
Related links
- Ersa, 0DTM1 Series Sensor Head for Use with Temperature Measuring Devices
- Temperature Test & Measurement
- Ersa, K-Type Probe Digital 0DTM110C Temperature Measuring Device
- Ersa, K-Type Probe Digital 0DTM110 Temperature Measuring Device
- TE Connectivity Rogowski Coil for Use with Measuring devices
- Siemens Alpha Assembly Kit for use with Measuring Devices
- Omron, ZX-GT Series Sensor Head for Use with ZX-GTC
- Omron IEC Standard
