Ersa, K-Type Probe Digital 0DTM110C Temperature Measuring Device
- RS Stock No.:
- 907-324
- Mfr. Part No.:
- 0DTM110C
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP121,969.20
(exc. VAT)
PHP136,605.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,969.20 |
*price indicative
- RS Stock No.:
- 907-324
- Mfr. Part No.:
- 0DTM110C
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Temperature Measuring Device | |
| Model Number | 0DTM110C | |
| Probe Type | K-Type | |
| Thermometer Type | Digital | |
| Power Source | Manual | |
| Standards/Approvals | No | |
| Weight | 390g | |
| Hazardous Area Certification | No | |
| Application | Temperature Monitoring | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Temperature Measuring Device | ||
Model Number 0DTM110C | ||
Probe Type K-Type | ||
Thermometer Type Digital | ||
Power Source Manual | ||
Standards/Approvals No | ||
Weight 390g | ||
Hazardous Area Certification No | ||
Application Temperature Monitoring | ||
- COO (Country of Origin):
- DE
The Igus digital temperature measuring device provides accurate readings for precise temperature control, Ideal for professional settings requiring meticulous measurements.
Features a patented K-type sensor head for high precision readings
Includes a factory calibration certificate for guaranteed accuracy
Comes with essential accessories, ensuring readiness for immediate use
Designed for accurate measurements even at fine soldering tips
Related links
- Ersa, K-Type Probe Digital 0DTM110 Temperature Measuring Device
- Hakko Soldering Accessory FG-100B Temperature Measuring Device, for use with FG-100B
- RS PRO K Rounded K-Type Temperature Probe 3 mm Diameter, 850 °C Max
- RS PRO K Rounded K-Type Temperature Probe 1.5 mm Diameter, 850 °C Max
- Hanna Instruments NTC K-Type Temperature Probe 400 °C Max
- RS PRO Type R Type J K 1 Input(s)
- Fluke Type J Type N Type T 1 Input(s)
- RS PRO Type T Type N Type J 1 Input(s), 1370 °C
