Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-402
- Mfr. Part No.:
- CON15NFS5
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,942.27
(exc. VAT)
PHP2,175.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,942.27 |
*price indicative
- RS Stock No.:
- 805-402
- Mfr. Part No.:
- CON15NFS5
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sub Type | Female Connector | |
| Product Type | Cable Assembly | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sub Type Female Connector | ||
Product Type Cable Assembly | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Made with a Durable PVC cable jacket to withstand the elements
Rated for up to 4 A with a 250 V AC/DC operational voltage for robust performance
Includes 5 wires, allowing for versatile connectivity options
Constructed for an ambient temperature rating of -25°C to +80°C, ensuring reliable operation in harsh environments
